XDMDK57A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet
XDMDK57A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMDK57A

DigiKey Part Number
XDMDK57A-ND
Manufacturer
Manufacturer Product Number
XDMDK57A
Description
DISPLAY 7-SEG 2.3" SGL RED 10DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7.4V 10mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.367", 60.10mm)
Datasheet
 Datasheet
EDA/CAD Models
XDMDK57A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm)
Digit/Alpha Size
2.30" (58.42mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
7.4V
Current - Test
10mA
Millicandela Rating
120mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
150mW
Package / Case
10-DIP (2.367", 60.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$19.04000$19.04
10$14.75500$147.55
100$12.25890$1,225.89
500$11.17392$5,586.96
1,000$10.82209$10,822.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.