
CDRH12D58/ANP-470MC | |
---|---|
DigiKey Part Number | 308-1841-2-ND - Tape & Reel (TR) 308-1841-1-ND - Cut Tape (CT) 308-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH12D58/ANP-470MC |
Description | FIXED IND 47UH 1.8A 98 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.8 A 98mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.14640 | $573.20 |