CDRH127L125NP-680MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127L125NP-680MC

DigiKey Part Number
308-CDRH127L125NP-680MCTR-ND - Tape & Reel (TR)
308-CDRH127L125NP-680MCCT-ND - Cut Tape (CT)
308-CDRH127L125NP-680MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127L125NP-680MC
Description
FIXED IND 68UH 2.6A 111.5MOHM SM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core Inductor 2.6 A 111.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
111.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
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
500$0.81130$405.65
1,000$0.76502$765.02
1,500$0.73921$1,108.82
2,500$0.70795$1,769.88
3,500$0.68810$2,408.35
5,000$0.66768$3,338.40
12,500$0.66297$8,287.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.13100$11.31
100$0.93010$93.01
Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.28200$12.82
25$1.15920$28.98
50$1.07420$53.71
100$0.99520$99.52
250$0.89948$224.87
* All Digi-Reel orders will add a $9.50 reeling fee.