CDRH125L125NP-221MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125L125NP-221MC

DigiKey Part Number
308-CDRH125L125NP-221MCTR-ND - Tape & Reel (TR)
308-CDRH125L125NP-221MCCT-ND - Cut Tape (CT)
308-CDRH125L125NP-221MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125L125NP-221MC
Description
FIXED IND 220UH 1.15A 394MOHM SM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 1.15 A 394mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.12A
Shielding
Shielded
DC Resistance (DCR)
394mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.81130$405.65
1,000$0.76502$765.02
1,500$0.73921$1,108.82
2,500$0.70795$1,769.88
3,500$0.68810$2,408.35
5,000$0.66768$3,338.40
12,500$0.66297$8,287.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.13100$11.31
100$0.93010$93.01
Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.27200$12.72
25$1.15000$28.75
50$1.06540$53.27
100$0.98700$98.70
250$0.89192$222.98
* All Digi-Reel orders will add a $9.50 reeling fee.