
104CDMCDDS-5R6MC | |
---|---|
DigiKey Part Number | 308-104CDMCDDS-5R6MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-5R6MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-5R6MC |
Description | FIXED IND 5.6UH 9A 22.5MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 9 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.34200 | $13.42 |
100 | $1.10320 | $110.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.00368 | $501.84 |
1,000 | $0.94644 | $946.44 |
1,500 | $0.91452 | $1,371.78 |
2,500 | $0.87586 | $2,189.65 |
3,500 | $0.85132 | $2,979.62 |
5,000 | $0.83585 | $4,179.25 |