0420CDMCCDS-R47MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.46000
Datasheet
XXXXCDMCCDS-XXXMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0420CDMCCDS-R47MC

DigiKey Part Number
308-2416-2-ND - Tape & Reel (TR)
308-2416-1-ND - Cut Tape (CT)
308-2416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0420CDMCCDS-R47MC
Description
FIXED IND 470NH 9A 14 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 9 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.74700$7.47
100$0.61480$61.48
1,000$0.50557$505.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46065$1,381.95
6,000$0.43442$2,606.52
9,000$0.41980$3,778.20
15,000$0.41551$6,232.65
Manufacturers Standard Package