
0412CDMCCDS-R47MC | |
---|---|
DigiKey Part Number | 308-2404-2-ND - Tape & Reel (TR) 308-2404-1-ND - Cut Tape (CT) 308-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0412CDMCCDS-R47MC |
Description | FIXED IND 470NH 6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.71900 | $7.19 |
100 | $0.59130 | $59.13 |
1,000 | $0.48640 | $486.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39803 | $1,194.09 |