PRPC039AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC039SADN-RC

DigiKey Part Number
S1041EC-39-ND
Manufacturer
Manufacturer Product Number
PRPC039SADN-RC
Description
CONN HEADER VERT 39POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.420" (10.67mm)
Overall Contact Length
0.748" (19.01mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.59100$15.91
100$1.31030$131.03
500$1.03580$517.90
1,000$0.88917$889.17
5,000$0.81117$4,055.85
10,000$0.77997$7,799.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 0
Unit Price: $0.76526
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: $1.66000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 0
Unit Price: $1.47000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 0
Unit Price: $1.44000
CONN HEADER VERT 29POS 2.54MM
In-Stock: 0
Unit Price: $1.40000