PEC10DAFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC10DAFN

DigiKey Part Number
S2062E-10-ND
Manufacturer
Manufacturer Product Number
PEC10DAFN
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.620" (15.75mm)
Overall Contact Length
0.950" (24.13mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.07000$5.07
10$4.53400$45.34
100$3.73380$373.38
500$2.95148$1,475.74
1,000$2.53365$2,533.65
5,000$2.31139$11,556.95
10,000$2.22250$22,225.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: $5.87380
CONN HEADER VERT 2POS
In-Stock: 49
Unit Price: $0.71000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: $1.53000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: $2.07000