PBCxxDBDN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC10DBDN

DigiKey Part Number
S2141E-10-ND
Manufacturer
Manufacturer Product Number
PBC10DBDN
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.400" (10.16mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.48000$6.48
10$5.80600$58.06
100$4.78180$478.18
500$3.77988$1,889.94
1,000$3.24479$3,244.79
5,000$2.96016$14,800.80
10,000$2.84631$28,463.10
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: $7.36500
CONN HEADER R/A 16POS 2.54MM
In-Stock: 0
Unit Price: $3.18000
CONN HEADER R/A 28POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 40POS 2.54MM
In-Stock: 0
Unit Price: $10.32000