10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-SSOP
VIPER06XSTR
STMicroelectronics VIPerPlus Converter | Digi-Key Daily

VIPER06XSTR

DigiKey Part Number
497-13034-2-ND - Tape & Reel (TR)
497-13034-1-ND - Cut Tape (CT)
497-13034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER06XSTR
Description
IC OFFLINE SWITCH MULT TOP 10SSO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER06XSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Duty Cycle
70%
Frequency - Switching
30kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Open Loop, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.90700$9.07
25$0.81640$20.41
100$0.71640$71.64
250$0.66872$167.18
500$0.63998$319.99
1,000$0.61633$616.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.59135$1,478.38
Manufacturers Standard Package