
TSX712IST | |
---|---|
DigiKey Part Number | 497-15386-2-ND - Tape & Reel (TR) 497-15386-1-ND - Cut Tape (CT) 497-15386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX712IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX712IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.15000 | $3.15 |
10 | $2.33000 | $23.30 |
25 | $2.12240 | $53.06 |
100 | $1.89520 | $189.52 |
250 | $1.78680 | $446.70 |
500 | $1.72140 | $860.70 |
1,000 | $1.66757 | $1,667.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45233 | $5,809.32 |