
TSX3702IST | |
---|---|
DigiKey Part Number | 497-TSX3702ISTTR-ND - Tape & Reel (TR) 497-TSX3702ISTCT-ND - Cut Tape (CT) 497-TSX3702ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR, 89dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
10 | $1.26000 | $12.60 |
25 | $1.13760 | $28.44 |
100 | $1.00480 | $100.48 |
250 | $0.94128 | $235.32 |
500 | $0.90302 | $451.51 |
1,000 | $0.87151 | $871.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82422 | $3,296.88 |
8,000 | $0.80666 | $6,453.28 |
12,000 | $0.79786 | $9,574.32 |