
TSV852AIYDT | |
---|---|
DigiKey Part Number | 497-13688-2-ND - Tape & Reel (TR) 497-13688-1-ND - Cut Tape (CT) 497-13688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV852AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV852AIYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.36748 | $3,418.70 |
5,000 | $1.33753 | $6,687.65 |
7,500 | $1.32254 | $9,919.05 |