TSV6293AIST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.90000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: $3.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Similar


Texas Instruments
In Stock: 5,005
Unit Price: $3.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.60000
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6293AIST

DigiKey Part Number
497-11441-2-ND - Tape & Reel (TR)
497-11441-1-ND - Cut Tape (CT)
497-11441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6293AIST
Description
IC CMOS 2 CIRCUIT 10MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV6293AIST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
29µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.49000$2.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.43892$5,755.68
8,000$1.41123$11,289.84
Manufacturers Standard Package