TS972IYPT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.46000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS972IYPT

DigiKey Part Number
497-10270-2-ND - Tape & Reel (TR)
497-10270-1-ND - Cut Tape (CT)
497-10270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS972IYPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS972IYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.60000$3.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.44266$5,770.64
8,000$1.41491$11,319.28
Manufacturers Standard Package