
TS391IQ2T | |
---|---|
DigiKey Part Number | 497-12829-2-ND - Tape & Reel (TR) 497-12829-1-ND - Cut Tape (CT) 497-12829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391IQ2T |
Description | IC COMPARATOR 1 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, Open-Collector, TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS391IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 500µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.79600 | $17.96 |
25 | $1.63080 | $40.77 |
100 | $1.44970 | $144.97 |
250 | $1.36312 | $340.78 |
500 | $1.31096 | $655.48 |
1,000 | $1.26800 | $1,268.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21496 | $3,644.88 |
6,000 | $1.18901 | $7,134.06 |
9,000 | $1.17601 | $10,584.09 |