
TS3702IPT | |
---|---|
DigiKey Part Number | 497-15617-2-ND - Tape & Reel (TR) 497-15617-1-ND - Cut Tape (CT) 497-15617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3702IPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3702IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 82dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.85300 | $8.53 |
25 | $0.76680 | $19.17 |
100 | $0.67200 | $67.20 |
250 | $0.62680 | $156.70 |
500 | $0.59958 | $299.79 |
1,000 | $0.57716 | $577.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54354 | $2,174.16 |
8,000 | $0.53104 | $4,248.32 |
12,000 | $0.52479 | $6,297.48 |
20,000 | $0.51786 | $10,357.20 |
28,000 | $0.51380 | $14,386.40 |