TS1872AIDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 417
Unit Price: $3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,045
Unit Price: $6.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: $6.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.80000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1872AIDT

DigiKey Part Number
497-4540-2-ND - Tape & Reel (TR)
497-4540-1-ND - Cut Tape (CT)
497-4540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1872AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS1872AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.01579$2,539.47
5,000$0.99232$4,961.60
7,500$0.98057$7,354.28
12,500$0.96755$12,094.38
Manufacturers Standard Package