TN1625-600G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.61661
Datasheet

Similar


Littelfuse Inc.
In Stock: 6
Unit Price: $6.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.16704
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.48752
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.59297
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $9.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.75488
Datasheet
D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

TN1625-600G-TR

DigiKey Part Number
497-12719-2-ND - Tape & Reel (TR)
497-12719-1-ND - Cut Tape (CT)
497-12719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN1625-600G-TR
Description
SCR 600V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 16 A Standard Recovery Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TN1625-600G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
25 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
190A, 200A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71977$1,439.54
4,000$0.66787$2,671.48
6,000$0.64143$3,848.58
10,000$0.63401$6,340.10
Manufacturers Standard Package