
TL431CL3T | |
---|---|
DigiKey Part Number | 497-11297-2-ND - Tape & Reel (TR) 497-11297-1-ND - Cut Tape (CT) 497-11297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CL3T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CL3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.27600 | $2.76 |
25 | $0.24560 | $6.14 |
100 | $0.21020 | $21.02 |
250 | $0.19340 | $48.35 |
500 | $0.18336 | $91.68 |
1,000 | $0.17506 | $175.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16479 | $494.37 |
6,000 | $0.15978 | $958.68 |
9,000 | $0.15726 | $1,415.34 |
15,000 | $0.15448 | $2,317.20 |
21,000 | $0.15285 | $3,209.85 |
30,000 | $0.15128 | $4,538.40 |
75,000 | $0.14791 | $11,093.25 |