
STPSC2H065BY-TR | |
---|---|
DigiKey Part Number | 497-STPSC2H065BY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPSC2H065BY-TR |
Description | DIODE SIL CARBIDE 650V 2A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2A Surface Mount DPAK |
EDA/CAD Models | STPSC2H065BY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 135pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.77716 | $1,942.90 |
5,000 | $0.72406 | $3,620.30 |
7,500 | $0.71415 | $5,356.12 |