
STPS140UY | |
---|---|
DigiKey Part Number | 497-11852-2-ND - Tape & Reel (TR) 497-11852-1-ND - Cut Tape (CT) 497-11852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140UY |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13407 | $1,340.70 |
20,000 | $0.12337 | $2,467.40 |
30,000 | $0.11792 | $3,537.60 |
50,000 | $0.11179 | $5,589.50 |
70,000 | $0.10817 | $7,571.90 |
100,000 | $0.10764 | $10,764.00 |