
STP16DPP05MTR | |
---|---|
DigiKey Part Number | 497-10320-2-ND - Tape & Reel (TR) 497-10320-1-ND - Cut Tape (CT) 497-10320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DPP05MTR |
Description | IC LED DRIVER LINEAR 40MA 24SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP16DPP05MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.54400 | $25.44 |
25 | $2.32120 | $58.03 |
100 | $2.07570 | $207.57 |
250 | $1.95864 | $489.66 |
500 | $1.88806 | $944.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60572 | $1,605.72 |
2,000 | $1.56279 | $3,125.58 |
3,000 | $1.54129 | $4,623.87 |
5,000 | $1.51748 | $7,587.40 |
7,000 | $1.50355 | $10,524.85 |
10,000 | $1.49016 | $14,901.60 |