
STP16CPPS05XTTR | |
---|---|
DigiKey Part Number | 497-10319-2-ND - Tape & Reel (TR) 497-10319-1-ND - Cut Tape (CT) 497-10319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPPS05XTTR |
Description | IC LED DRVR LINEAR 40MA 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPPS05XTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.59733 | $6,493.32 |
5,000 | $2.54676 | $12,733.80 |