


STO68N65DM6 | |
---|---|
DigiKey Part Number | 497-STO68N65DM6TR-ND - Tape & Reel (TR) 497-STO68N65DM6CT-ND - Cut Tape (CT) 497-STO68N65DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO68N65DM6 |
Description | N-CHANNEL 650 V, 53 MOHM TYP., 5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55A (Tc) 240W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
EDA/CAD Models | STO68N65DM6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 27.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3528 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL (HV) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.79000 | $14.79 |
10 | $10.19200 | $101.92 |
100 | $8.37310 | $837.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $6.84079 | $12,313.42 |