


STMPS2161TTR | |
---|---|
DigiKey Part Number | 497-6855-2-ND - Tape & Reel (TR) 497-6855-1-ND - Cut Tape (CT) 497-6855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2161TTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2161TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75965 | $3,038.60 |
8,000 | $0.74321 | $5,945.68 |
12,000 | $0.73498 | $8,819.76 |
20,000 | $0.72586 | $14,517.20 |