
STM706AM6F | |
---|---|
DigiKey Part Number | 497-10438-2-ND - Tape & Reel (TR) 497-10438-1-ND - Cut Tape (CT) 497-10438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706AM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706AM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.31000 | $2.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.00645 | $2,516.12 |
5,000 | $0.98316 | $4,915.80 |
7,500 | $0.97150 | $7,286.25 |
12,500 | $0.95858 | $11,982.25 |