


STGB30H60DLLFBAG | |
---|---|
DigiKey Part Number | 497-STGB30H60DLLFBAGTR-ND - Tape & Reel (TR) 497-STGB30H60DLLFBAGCT-ND - Cut Tape (CT) 497-STGB30H60DLLFBAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB30H60DLLFBAG |
Description | IGBT TRENCH FS 600V 60A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB30H60DLLFBAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 5V, 30A | |
Power - Max | 260 W | |
Switching Energy | 600µJ (off) | |
Input Type | Logic | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | -/320ns | |
Test Condition | 400V, 30A, 10Ohm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.20000 | $5.20 |
10 | $3.40400 | $34.04 |
100 | $2.37620 | $237.62 |
500 | $2.07394 | $1,036.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.79659 | $1,796.59 |
2,000 | $1.69440 | $3,388.80 |