


STB20NM60T4 | |
---|---|
DigiKey Part Number | 497-5384-2-ND - Tape & Reel (TR) 497-5384-1-ND - Cut Tape (CT) 497-5384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20NM60T4 |
Description | MOSFET N-CH 600V 20A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 192W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB20NM60T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.40000 | $7.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.72182 | $2,721.82 |