STB20NM60D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $8.51000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $8.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $7.34000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $6.03000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $6.88800

Similar


IXYS
In Stock: 0
Unit Price: $10.32480
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,000
Unit Price: $4.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet
D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB20NM60D

DigiKey Part Number
497-STB20NM60DTR-ND - Tape & Reel (TR)
497-STB20NM60DCT-ND - Cut Tape (CT)
497-STB20NM60DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB20NM60D
Description
MOSFET N-CH 600V 20A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 192W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes