
SR2UARU | |
---|---|
DigiKey Part Number | 497-14630-2-ND - Tape & Reel (TR) 497-14630-1-ND - Cut Tape (CT) 497-14630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2UARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR2UARU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $1.83000 | $18.30 |
25 | $1.66200 | $41.55 |
100 | $1.47730 | $147.73 |
250 | $1.38944 | $347.36 |
500 | $1.33646 | $668.23 |
1,000 | $1.29283 | $1,292.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23892 | $3,716.76 |
6,000 | $1.21256 | $7,275.36 |
9,000 | $1.19934 | $10,794.06 |