SMM4F10A-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.57000
Datasheet
DO-220AA SMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM4F10A-TR

DigiKey Part Number
497-7901-2-ND - Tape & Reel (TR)
497-7901-1-ND - Cut Tape (CT)
497-7901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM4F10A-TR
Description
TVS DIODE 10VWM 21.7VC DO222-AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21.7V Clamp 106A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat (DO222-AA)
Datasheet
 Datasheet
EDA/CAD Models
SMM4F10A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
21.7V
Current - Peak Pulse (10/1000µs)
106A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-222AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.81600$8.16
100$0.53680$53.68
500$0.41552$207.76
1,000$0.31764$317.64
2,000$0.31389$627.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.26519$3,182.28
Manufacturers Standard Package