
SMA6J8.5CA-TR | |
---|---|
DigiKey Part Number | 497-SMA6J8.5CA-TR-ND - Tape & Reel (TR) 497-SMA6J8.5CA-TRCT-ND - Cut Tape (CT) 497-SMA6J8.5CA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J8.5CA-TR |
Description | TVS DIODE 8.5VWM 18.7V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.7V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J8.5CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 18.7V | |
Current - Peak Pulse (10/1000µs) | 205A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.72400 | $7.24 |
100 | $0.49690 | $49.69 |
500 | $0.39196 | $195.98 |
1,000 | $0.33975 | $339.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28267 | $1,413.35 |
10,000 | $0.27757 | $2,775.70 |