M93C46-RDW3TP/K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.54365
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.54366
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.65239
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.65238
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.56703
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.65239
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.65238
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.67000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 TSSOP
8-TSSOP

M93C46-RDW3TP/K

DigiKey Part Number
497-14430-2-ND - Tape & Reel (TR)
497-14430-1-ND - Cut Tape (CT)
497-14430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93C46-RDW3TP/K
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M93C46-RDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46425$1,857.00
Manufacturers Standard Package