


M74HC259YTTR | |
---|---|
DigiKey Part Number | 497-14389-2-ND - Tape & Reel (TR) 497-14389-1-ND - Cut Tape (CT) 497-14389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC259YTTR |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC259YTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.90744 | $2,268.60 |
5,000 | $0.88604 | $4,430.20 |
7,500 | $0.87533 | $6,564.98 |
12,500 | $0.86346 | $10,793.25 |
17,500 | $0.85652 | $14,989.10 |