44-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T201Y-70MH1F

DigiKey Part Number
497-4712-2-ND - Tape & Reel (TR)
497-4712-1-ND - Cut Tape (CT)
497-4712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M48T201Y-70MH1F
Description
IC RTC CLK/CALENDAR PAR 44SOH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
EDA/CAD Models
M48T201Y-70MH1F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Supervisor, Watchdog Timer, Y2K
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
3mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Supplier Device Package
44-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,808
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.81000$23.81
10$18.83800$188.38
25$17.59720$439.93
100$16.23230$1,623.23
250$15.58180$3,895.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
936$14.28527$13,371.01
Manufacturers Standard Package