
LMV824IYPT | |
---|---|
DigiKey Part Number | 497-13675-2-ND - Tape & Reel (TR) 497-13675-1-ND - Cut Tape (CT) 497-13675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74883 | $1,872.08 |
5,000 | $0.73056 | $3,652.80 |
7,500 | $0.72140 | $5,410.50 |
12,500 | $0.71126 | $8,890.75 |
17,500 | $0.70533 | $12,343.27 |