
LMV822AIYDT | |
---|---|
DigiKey Part Number | 497-13670-2-ND - Tape & Reel (TR) 497-13670-1-ND - Cut Tape (CT) 497-13670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.01579 | $2,539.47 |
5,000 | $0.99232 | $4,961.60 |
7,500 | $0.98057 | $7,354.28 |
12,500 | $0.96755 | $12,094.38 |