
LM4041DICT-1.2 | |
---|---|
DigiKey Part Number | 497-11273-2-ND - Tape & Reel (TR) 497-11273-1-ND - Cut Tape (CT) 497-11273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DICT-1.2 |
Description | IC VREF SHUNT 1% SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DICT-1.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52465 | $1,573.95 |
6,000 | $0.51161 | $3,069.66 |
9,000 | $0.50507 | $4,545.63 |
15,000 | $0.49784 | $7,467.60 |
21,000 | $0.49361 | $10,365.81 |
30,000 | $0.48955 | $14,686.50 |