
LM324AWDT | |
---|---|
DigiKey Part Number | 497-19286-2-ND - Tape & Reel (TR) 497-19286-1-ND - Cut Tape (CT) 497-19286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324AWDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324AWDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23067 | $1,153.35 |
10,000 | $0.22482 | $2,248.20 |
15,000 | $0.22189 | $3,328.35 |
25,000 | $0.21865 | $5,466.25 |
35,000 | $0.21675 | $7,586.25 |
50,000 | $0.21493 | $10,746.50 |