
LED7707TR | |
---|---|
DigiKey Part Number | 497-LED7707TR-ND - Tape & Reel (TR) 497-LED7707TRCT-ND - Cut Tape (CT) 497-LED7707TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED7707TR |
Description | IC LED DRVR RGLTR PWM 24VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 85mA 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 85mA | |
Frequency | 250kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.51615 | $10,064.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.38000 | $5.38 |
10 | $4.03700 | $40.37 |
25 | $3.70240 | $92.56 |
100 | $3.33400 | $333.40 |
250 | $3.15856 | $789.64 |
500 | $3.05284 | $1,526.42 |
1,000 | $2.96583 | $2,965.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.16000 | $5.16 |
10 | $3.87100 | $38.71 |
25 | $3.54960 | $88.74 |
100 | $3.19650 | $319.65 |
250 | $3.02836 | $757.09 |
500 | $2.92700 | $1,463.50 |
1,000 | $2.84358 | $2,843.58 |