


LDK120PU25R | |
---|---|
DigiKey Part Number | 497-14682-2-ND - Tape & Reel (TR) 497-14682-1-ND - Cut Tape (CT) 497-14682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120PU25R |
Description | IC REG LINEAR 2.5V 200MA 6-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK120PU25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.25525 | $1,531.50 |
12,000 | $0.24917 | $2,990.04 |
18,000 | $0.24613 | $4,430.34 |
30,000 | $0.24276 | $7,282.80 |
42,000 | $0.24079 | $10,113.18 |
60,000 | $0.23890 | $14,334.00 |