

LDK120C28R | |
---|---|
DigiKey Part Number | 497-13489-2-ND - Tape & Reel (TR) 497-13489-1-ND - Cut Tape (CT) 497-13489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C28R |
Description | IC REG LIN 2.8V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C28R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.23947 | $1,436.82 |
12,000 | $0.23371 | $2,804.52 |
18,000 | $0.23083 | $4,154.94 |
30,000 | $0.22763 | $6,828.90 |
42,000 | $0.22576 | $9,481.92 |
60,000 | $0.22396 | $13,437.60 |