LDFPVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.83000
Datasheet
DFN6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDFPVR

DigiKey Part Number
497-14672-2-ND - Tape & Reel (TR)
497-14672-1-ND - Cut Tape (CT)
497-14672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDFPVR
Description
IC REG LINEAR POS ADJ 1A 6-DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LDFPVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
800 µA
PSRR
62dB ~ 55dB (120Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.32800$13.28
25$1.20120$30.03
100$1.06170$106.17
250$0.99516$248.79
500$0.95510$477.55
1,000$0.92207$922.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88130$2,643.90
6,000$0.86134$5,168.04
9,000$0.85135$7,662.15
15,000$0.84028$12,604.20
Manufacturers Standard Package