4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD59030DTPU12R

DigiKey Part Number
497-18219-2-ND - Tape & Reel (TR)
497-18219-1-ND - Cut Tape (CT)
497-18219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD59030DTPU12R
Description
IC REG LINEAR 1.2V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LD59030DTPU12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
305 µA
PSRR
75dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable, Soft Start
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34000$3.40
25$0.30200$7.55
100$0.25970$25.97
250$0.23964$59.91
500$0.22758$113.79
1,000$0.21762$217.62
2,500$0.20710$517.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20076$1,003.80
10,000$0.19555$1,955.50
15,000$0.19294$2,894.10
25,000$0.19004$4,751.00
35,000$0.18835$6,592.25
50,000$0.18672$9,336.00
Manufacturers Standard Package