


LD39015J12R | |
---|---|
DigiKey Part Number | 497-11958-2-ND - Tape & Reel (TR) 497-11958-1-ND - Cut Tape (CT) 497-11958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39015J12R |
Description | IC REG LIN 1.2V 150MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (1.07x1.07) |
Datasheet | Datasheet |
EDA/CAD Models | LD39015J12R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 74dB ~ 67dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (1.07x1.07) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71107 | $3,555.35 |
10,000 | $0.69636 | $6,963.60 |
15,000 | $0.68899 | $10,334.85 |