L7824ACV-DG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.13000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.24000
Datasheet
TO-220-3 Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 Type A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7824ACV-DG

DigiKey Part Number
497-15583-5-ND
Manufacturer
Manufacturer Product Number
L7824ACV-DG
Description
IC REG LINEAR 24V 1.5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7824ACV-DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
54dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes