L6566BHTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $61.00000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6566BHTR

DigiKey Part Number
497-10389-2-ND - Tape & Reel (TR)
497-10389-1-ND - Cut Tape (CT)
497-10389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6566BHTR
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 10kHz ~ 300kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6566BHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14 V
Voltage - Supply (Vcc/Vdd)
8V ~ 23V
Duty Cycle
75%
Frequency - Switching
10kHz ~ 300kHz
Fault Protection
Current Limiting, Over Load
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.03900$20.39
25$1.85600$46.40
100$1.65300$165.30
250$1.55640$389.10
500$1.49812$749.06
1,000$1.45014$1,450.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.39951$3,498.78
5,000$1.36900$6,845.00
7,500$1.35372$10,152.90
Manufacturers Standard Package