
ESDALC5-1BT2Y | |
---|---|
DigiKey Part Number | 497-14998-2-ND - Tape & Reel (TR) 497-14998-1-ND - Cut Tape (CT) 497-14998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC5-1BT2Y |
Description | TVS DIODE 5VWM 17.5VC SOD882T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC5-1BT2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.21700 | $2.17 |
100 | $0.10430 | $10.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.08524 | $1,022.88 |